172383-2

Heilind Number:AMP172383-2
Manufacturer:TE Connectivity
Manufacturer Number:172383-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC HSG 2P NYLON BLCAK P/M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172383-2
Housing Material:Nylon
Pitch:.236 in, 6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mating Retention Type:Latch
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172383-2

Detailed Description

Effortlessly secure your connections with our FF 250 REC HSG 2P Nylon Black Terminal Housing, designed for reliable performance. Crafted from durable nylon in a sleek black finish, this straight orientation receptacle housing offers a pitch of 6mm (.236 in) and accommodates two positions. Featuring a convenient panel mount for easy installation, it ensures a secure fit with its latch mating retention type. With RoHS compliance and a focus on quality, this housing is the ideal solution for your crimp terminal needs. Perfect for a wide range of applications, trust in its performance for seamless connectivity.