| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172383-5 |
| Housing Material: | Nylon |
| Pitch: | .236 in, 6 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mating Retention Type: | Locking Lance |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172383-5 |
172383-5
| Heilind Number: | AMP172383-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172383-5 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect electrical components with this 2-position nylon terminal housing in vibrant blue. Designed for secure panel mounting, it features a straight receptacle orientation and a 6mm pitch. Constructed with durable nylon and boasting a locking lance mating retention type, this housing ensures reliable connections. Ideal for various applications, it is a crucial component for any electrical setup. Rest assured, it complies with RoHS regulations for environmentally friendly operation.


