172457-2

Heilind Number:AMP172457-2
Manufacturer:TE Connectivity
Manufacturer Number:172457-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POST HDR ASSY 40P MULTI TAP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172457-2
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:2
Pitch:.2 in, 5.08 mm
Voltage:350 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:15
Contact Amperage:6 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Right Angle
GPL:367
Packaging:Box
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Contact Termination Plating Thickness:2 µm
Connector Height:20.5 mm, .807 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1306
Connector Length:121.9 mm, 4.799 in
Contact Termination Plating:Gold, Tin
Connector Product Type:Header
ECCN:EAR99
Termination Post Tail Length:.138 in, 3.5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:172457-2
SKU:AMP172457-2

Detailed Description

Enhance your power connectivity with our Post HDR Assy 40P Multi Tap, a versatile solution designed for high-performance applications. With a durable Polybutylene Terephthalate - GF housing in sleek black, this assembly features two rows of 40 gold-plated pin contacts, ensuring reliable conductivity even in demanding environments. Operating at voltages up to 350 V AC and with a contact amperage of 6 A, it meets stringent industrial standards for performance and safety. The right-angle mount orientation and printed circuit board termination make installation a breeze, while its UL 94V-0 flammability rating guarantees peace of mind. Each box contains 15 units, perfect for bulk orders. RoHS compliant and designed for a wide operating temperature range of -55 to 105 °C, this header connector is ideal for various power applications. Upgrade your connectivity with this essential component.