1725724-2

Heilind Number:AMP1725724-2
Manufacturer:TE Connectivity
Manufacturer Number:1725724-2
ECAD Model:
3D Model

Description:

DIE SET .5-1.OMM WIRE PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1725724-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1725724-2

Detailed Description

This standard Die Envelope (SDE) Die Set is designed for precision crimping of wire pins ranging from 0.5mm to 1.0mm. Compatible with Portable Crimp Tools, it offers versatile functionality for various crimping applications. Featuring a Removable/Interchangeable design, it allows for easy customization and efficient use. Whether powered by battery, electric, or manual operation, this die set ensures consistent and reliable crimping results. Compliant with RoHS standards, it upholds environmental responsibility in its manufacturing process. An essential tool for professionals in the connectors industry, it guarantees high-quality crimps every time. Elevate your crimping efficiency with this top-of-the-line die set.