172616-1

Heilind Number:AMP172616-1
Manufacturer:TE Connectivity
Manufacturer Number:172616-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE SCREWLOCK KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172616-1
Series:AMPLIMITE Kit
Accessory Type:Female Screwlock Assembly Kit
Screw Length:12.7 mm, .5 in
Thread Length:.312 in, 7.92 mm
Package Quantity:2
GPL:250
Packaging:Individual
GPL Description:Data and Devices
Product Code:4927
Screw Hole Thread Size:4-40 UNC
Connector Product Type:Accessory
Mating Thread Size:14702
Screw Finish:None
Screwlock Style:Screwlock with Lockwasher and Hex Nut
Part Aliases:172616-1
SKU:AMP172616-1

Detailed Description

Enhance the security and stability of your AMPLIMITE connectors with our Female Screwlock Assembly Kit. This comprehensive kit includes two .5-inch (12.7 mm) screws with a thread length of .312 inches (7.92 mm), ensuring a secure fit. The screwlock style features a Lockwasher and Hex Nut for added reliability. Designed for 4-40 UNC screw hole thread size, this accessory is essential for maintaining optimal connectivity in data and device applications. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your setup with this essential AMPLIMITE Screwlock Kit.