172617-1

Heilind Number:AMP172617-1
Manufacturer:TE Connectivity
Manufacturer Number:172617-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE FEMALE SCREW KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172617-1
Series:AMPLIMITE Kit
Accessory Type:Female Screwlocks
Screw Length:12.7 mm, .5 in
Thread Length:.312 in, 7.92 mm
Package Quantity:1000
GPL:250
Packaging:Bag
GPL Description:Data and Devices
Product Code:4927
Screw Hole Thread Size:4-40 UNC 2A (Male), 4-40 UNC 2B (Female)
Connector Product Type:Accessory
Mating Thread Size:14702
Screw Finish:None
Screwlock Style:Screwlock Only
Part Aliases:172617-1
SKU:AMP172617-1

Detailed Description

Enhance the assembly process with our AMPLIMITE FEMALE SCREW KIT, a convenient solution for securing connections in your setup. This kit includes 1000 female screwlocks, each measuring .5 inches (12.7 mm) in length with a thread length of .312 inches (7.92 mm). Designed for easy installation, these screwlocks feature a 4-40 UNC 2B thread size, ensuring a secure fit. Perfect for use with D-Sub and D-Ribbon connectors, this accessory meets RoHS compliance standards, making it a reliable and environmentally friendly choice. Upgrade your connectivity with the AMPLIMITE FEMALE SCREW KIT.