172653-1

Heilind Number:AMP172653-1
Manufacturer:TE Connectivity
Manufacturer Number:172653-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DRAWER CONN. MALE ASSY 16P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172653-1
Color:Blue
Series:Standard Drawer
Amperage:15 A, 9 A
Number of Contacts:16
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.196 in, .259 in, 5 mm, 6.6 mm
Row Spacing:.389 in
Number of Positions:16
GPL:K13
Mating Retention Type:Locking Lance
Operating Temperature Range:-20 - 120 °C, -4 - 248 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5285
Connector System:Wire to Board
Mating Retention:With
Part Aliases:172653-1
SKU:AMP172653-1

Detailed Description

Easily connect power and signal lines with our Drawer Connector Male Assembly 16P. Featuring a durable construction in a sleek blue hue, this assembly is designed for seamless integration into your systems. With 16 contacts spread across 2 rows, it offers reliable connectivity for your applications. The cable mount (free-hanging) design with crimp termination ensures secure attachment. Operating in a wide temperature range from -20 to 120°C (-4 to 248°F), it is suitable for various environments. Perfect for data and device applications, this connector system is RoHS compliant, making it a sustainable choice for your projects.