| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172732-5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Profile: | Low |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.4 mm, .409 in |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector Length: | 12.5 mm, .492 in |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Retention Solder Tails |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172732-5 |
| SKU: | AMP172732-5 |
172732-5
| Heilind Number: | AMP172732-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172732-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our Post Header, featuring a 5P EIS design with a unique kink for added functionality. Crafted from durable Nylon 6/6, this header ensures reliable performance in any application. With its vertical mount orientation and board mount design, installation is a breeze. The termination method, including crimp and Through Hole-Solder options, offers versatility for your assembly needs. Each header is equipped with 5 brass pins, providing a secure and efficient connection. Meeting UL 94V-0 flammability standards, you can trust in the safety and quality of this component. Operating within a wide temperature range of -20 to 95°C, it is suitable for various environments. Ideal for signal circuit applications, this header is a crucial component in your electronic projects. With a package quantity of 500, you'll have an ample supply for your production needs. RoHS compliant and with tin-lead plating, this header is environmentally friendly. Upgrade your PCB connections with this essential Wire-to-Board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171822-5 | ![]() |


