172763-2

Heilind Number:AMP172763-2
Manufacturer:TE Connectivity
Manufacturer Number:172763-2
ECAD Model:
3D Model

Description:

PL MKII 250 REC 18-14AWG PRE-TIN NB109

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172763-2
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Pre-Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .208 in, 2.8 - 5.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP172763-2

Detailed Description

Enhance your electrical connections with our Positive Lock 250 series Receptacle, designed for secure and efficient crimping. Crafted from durable brass with Pre-Tin plating, it ensures reliable conductivity. The Flag orientation and F-Crimp terminal type make installation a breeze, accommodating 14-18 AWG wires. Operating smoothly in temperatures ranging from -40 to 110°C, it's perfect for various applications. Trust in the quality of our Quick Disconnects products for seamless connectivity. Meeting industry standards, this RoHS-compliant Receptacle is a must-have for your projects. Elevate your crimping experience with this essential component.