| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172765-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 21.6 mm, .85 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 14 AWG, 2.1 - 3.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .204 in, 2.8 - 5.2 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP172765-1 |
172765-1
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 Flag Receptacle. Crafted from durable brass with pre-tin contact plating, this terminal ensures reliable performance. Its compact design, with an overall length of .85 inches, is ideal for various applications. The flag orientation allows for easy identification and handling, while the F-Crimp termination method guarantees secure attachment. Suitable for 12-14 AWG wires, it accommodates insulation diameters from .11 to .204 inches. With an operating temperature range of -40 to 110°C, this receptacle is built to withstand demanding environments. RoHS-compliant and part of our Positive Lock 250 series, it offers peace of mind in both performance and environmental impact. Upgrade your connectivity solutions with this high-quality product.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150940-2 | TE Connectivity 172765-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 341299-2 | ![]() |


