172773-2

Heilind Number:AMP172773-2
Manufacturer:TE Connectivity
Manufacturer Number:172773-2
ECAD Model:
3D Model

Description:

MIC MK-2 REC B TYPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172773-2
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 2 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP172773-2

Detailed Description

Enhance your automotive, truck, bus, and off-road terminal connections with the MIC MK-2 REC B Type Crimp Terminal. Featuring gold contact plating for optimal conductivity, this terminal ensures reliable performance in a wide operating temperature range of -30 to 105 °C (-22 to 221 °F). Suitable for wire sizes ranging from .5 to 2 mm², it offers versatile connectivity options. The F-Crimp design guarantees secure attachment, while the receptacle splice type facilitates easy installation. RoHS compliant, this terminal is a durable and environmentally-friendly choice for your automotive connector needs. Elevate your terminal connections with this high-quality component.