172773-4

Heilind Number:AMP172773-4
Manufacturer:TE Connectivity
Manufacturer Number:172773-4
ECAD Model:
3D Model

Description:

MIC MARK-2 REC B TYPE CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172773-4
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 2 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP172773-4

Detailed Description

Enhance your connectivity with the MIC MARK-2 REC B TYPE CONTACT. Designed for efficient termination via crimping, this contact ensures reliable performance in automotive, truck, bus, and off-road applications. With a durable tin plating, it can withstand a wide operating temperature range from -30 to 105°C (-22 to 221°F). Accommodating wire sizes from .5 to 2 mm², this F-Crimp type terminal splice offers seamless integration in various systems. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your connector solutions with this essential component for automotive connectivity.