| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172774-4 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .5 - 2 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP172774-4 |
172774-4
| Heilind Number: | AMP172774-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172774-4 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your automotive, truck, bus, or off-road terminals with the MIC MK-II LP. This high-performance terminal boasts F-Crimp technology for secure connections, while its receptacle design ensures easy installation. With a wide wire size compatibility of .5 to 2 mm² and durable tin contact plating, it guarantees reliable conductivity in a variety of harsh operating environments. Meeting RoHS compliance standards, it's not only efficient but also environmentally friendly. Suitable for a wide range of applications, this terminal is a must-have for any automotive professional.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1804014-1 | ![]() | |
| TE Connectivity 753787-1 | ![]() |


