172777-2

Heilind Number:AMP172777-2
Manufacturer:TE Connectivity
Manufacturer Number:172777-2
ECAD Model:
3D Model

Description:

MIC MK-2 TAB CONTACT AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172777-2
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 2 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP172777-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with the MIC MK-2 TAB CONTACT AU. Featuring gold-plated crimp contacts, this terminal splice ensures reliable connectivity in even the harshest environments. With a wide operating temperature range of -30 to 105°C (-22 to 221°F) and compatibility with wire sizes ranging from 0.5 to 2mm², it's perfect for a variety of applications. Designed for F-Crimp installation, this RoHS-compliant connector meets the highest standards for environmental responsibility. Upgrade your vehicle's electrical system with this essential component, trusted by professionals in the automotive industry.