| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172795-1 |
| Series: | Positive Lock 312 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 18.8 mm, .74 in |
| Material: | Brass |
| Compatible Tab Width: | .312 in, 7.92 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .087 - .134 in, 2.21 - 3.4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP172795-1 |
172795-1
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 312 Flag Receptacle, designed for seamless performance in various applications. Made of durable brass with tin plating, it ensures reliable conductivity. The .74-inch overall length and .312-inch compatible tab width accommodate standard specifications, while the F-Crimp design allows for easy and secure installation with 14-20 AWG wire. Operating smoothly in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle guarantees quality and compliance. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836758-2 | ![]() |


