| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172796-1 |
| Series: | Positive Lock 312 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 18.8 mm, .74 in |
| Material: | Brass |
| Compatible Tab Width: | .312 in, 7.92 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .087 - .134 in, 2.21 - 3.4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP172796-1 |
172796-1
Specifications
Detailed Description
Easily connect wires with our PL 312 FLAG REC 20-14 Quick Disconnect Receptacle. Designed for efficient termination, this brass terminal features a tin plating for enhanced conductivity. With an overall length of 0.74 inches and compatibility with 14-20 AWG wire sizes, it offers versatility in various applications. The flag orientation allows for convenient installation, while the F-Crimp design ensures secure connections. RoHS compliant and suitable for use in temperatures ranging from -40 to 110°C, it guarantees reliability and performance. Perfect for automotive, industrial, and electrical projects, this receptacle is a essential component in your toolkit.

