172863-2

Heilind Number:AMP172863-2
Manufacturer:TE Connectivity
Manufacturer Number:172863-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POSITIVE LOCK (PL) .250 (6.3 MM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172863-2
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172863-2

Detailed Description

Enhance the security and efficiency of your electrical connections with our Positive Lock (PL) Terminal Housing. Measuring at .250 inches (6.3 mm), this straight orientation receptacle is crafted from durable black Nylon, ensuring long-lasting performance. Its latch mating retention type and polarization alignment feature guarantee a secure and accurate connection every time. Designed for cable mount (free-hanging) installation, it offers convenience and versatility in various applications. With its RoHS compliance, you can trust in its environmentally friendly construction. Perfect for professionals in need of reliable terminal housings, this product is a must-have in your toolkit.