1729675-1

Heilind Number:AMP1729675-1
Manufacturer:TE Connectivity
Manufacturer Number:1729675-1
ECAD Model:
3D Model

Description:

SAHT FOR GIC 6.2MM PITCH W-W CONTACT M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1729675-1
Tool Type:Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Fixed In Tool
SKU:AMP1729675-1

Detailed Description

Upgrade your crimping experience with this reliable Straight Action Hand Tool. Specifically designed for GIC 6.2mm pitch W-W contacts, this tool ensures precision and efficiency with every use. Featuring a portable design, it's perfect for on-the-go crimping tasks. The manual power type allows for easy operation, while the fixed die set in the tool guarantees consistent results. Plus, rest assured knowing this tool complies with RoHS regulations for environmentally-friendly manufacturing. Take your crimping game to the next level with this essential tool for connectors.