| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173081-5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 10.4 mm, .409 in |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector Length: | 12.5 mm, .492 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 173081-5 |
| SKU: | AMP173081-5 |
173081-5
Specifications
Detailed Description
Enhance your electronic connections with the V-TYPE E.I.S.CONN. 5P ASSY, a versatile solution for signal transmission. Featuring a durable Nylon 6/6 housing in a natural color, this board-mount connector is designed for seamless integration onto PCBs. With crimp and through-hole solder termination methods, it ensures secure and reliable contact. The 5-pin configuration, with a 2.5mm pitch, facilitates efficient signal transfer, while the brass contacts with gold plating guarantee optimal conductivity. Operating within a wide temperature range and meeting UL 94V-0 flammability standards, this connector offers both performance and safety. Whether for industrial or consumer electronics, its compact vertical mount orientation and shrouded header type make it suitable for various applications. With a package quantity of 500, it's ideal for large-scale production. Upgrade your connectivity with this high-quality connector, perfect for wire-to-board setups in any circuit application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171822-5 | ![]() |


