| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734035-3 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .031 in, 8 mm |
| Shell Plating: | Nickel |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| USB Size: | Mini |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| Tail Length: | .045 in, 1.15 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 5000 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | SMT Hold-Down |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 0 mm |
| Locating Posts: | With |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734035-3 |
| SKU: | AMP1734035-3 |
1734035-3
Specifications
Detailed Description
Enhance your connectivity with our Mini USB Type B Right Angle Receptacle. Designed for efficient board mounting via Surface Mount Reflow Soldering, this USB 2.0 connector offers reliable performance in Power & Signal applications. With a durable PA 9T GF housing in sleek black, it meets UL 94V-0 flammability standards for added safety. Featuring Gold Flash over Palladium Nickel plating on the contact mating area, it ensures secure data transfer over 5000 mating cycles. Operating in a wide temperature range from -40 to 85°C, it's suitable for various environments. Packaged in convenient Tape & Reel format, this connector is RoHS compliant and ideal for Cable-to-Board setups in industries requiring high-speed data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2016 | E-15-016527 - Product Improvement. TE perform solderability/mating and un-mating/durability etc. test to verify new material and result is ok,so TE plan to change shell raw material from phosphor bronze to stainless steel (SUS 304). | Download | |||

