1734035-4

Heilind Number:AMP1734035-4.P
Manufacturer:TE Connectivity
Manufacturer Number:1734035-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - MINI USB, TYPE B, R/A, SMT, MYLAR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734035-4
Gender:Receptacle
Housing Material:PA 9T GF
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.031 in, 8 mm
Shell Plating:Nickel
Number of Ports:1
USB Type:B
USB Size:Mini
USB Version:2.0
Mount Location:Top
Contact Amperage:1 A
Housing Color:Black
Termination Type:Surface Mount
Tail Length:.045 in, 1.15 mm
Pick and Place:Tape
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:5000
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:SMT Hold-Down
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:0 mm
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Flush
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:1734035-4
SKU:AMP1734035-4.P

Detailed Description

Introducing the Mini USB Type B Right Angle Surface Mount Receptacle, perfect for power and signal applications. This connector features a durable PA 9T GF housing in sleek black, meeting UL 94V-0 flammability standards. With a nickel shell plating and gold flash over palladium nickel contact mating area plating, it ensures reliable connectivity. Suitable for reflow solder processes up to 245°C, it offers a seamless assembly experience. Designed for USB 2.0 compatibility, this connector has a mating cycle of 5000, guaranteeing long-lasting performance. Its compact size, tape packaging, and top mount location make it ideal for various electronic devices. Upgrade your connectivity with this high-quality USB connector.