| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734062-3 |
| Gender: | Receptacle |
| Housing Material: | Polyamide 9T |
| Shell Plating: | Nickel over Copper |
| Number of Ports: | 2 |
| Orientation: | Right Angle |
| USB Type: | A |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Offset |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Tail Length: | .087 in, 2.2 mm |
| Pick and Place: | Without Pick and Place Cover |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Thickness (Recommended): | 1.2 - 1.4 mm |
| PCB Retention Type: | SMT Hold-Down |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Locating Posts: | Without |
| Locking Feature: | Without |
| Standard: | USB 2.0 |
| Part Aliases: | 1734062-3 |
| SKU: | AMP1734062-3 |
1734062-3
| Heilind Number: | AMP1734062-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1734062-3 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this USB connector, designed for efficient data transfer. Featuring a stacked, offset configuration with a protective cap, this receptacle ensures a secure fit. The durable polyamide 9T housing in sleek black, with nickel plating over copper, offers both style and longevity. With two ports and eight positions, it's perfect for standard USB 2.0 applications. Suitable for through-hole termination on PCBs with a thickness of 1.2-1.4mm, it also boasts gold plating on the contact mating area for optimal conductivity. RoHS compliant and lead-free solder capable, this connector meets industry standards for eco-friendly manufacturing. Ideal for use in various electronic devices, it comes in a pack of 100 for convenience.

