1734098-8

Heilind Number:AMP1734098-8
Manufacturer:TE Connectivity
Manufacturer Number:1734098-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Champ050 80p A/P RCPT 25CL PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734098-8
Series:CHAMP .050 Series I
Housing Material:Polyester
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:12 V DC
Contact Type:Socket
Package Quantity:50
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:032
Packaging:Tube
Operating Temperature Range:-31 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:15.27 mm, .6 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0680
Connector System:Wire to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Vertical
PCB Mount Alignment:With
PCB Mount Alignment Type:Post Polarization
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Connector and Housing Type:Receptacle
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:1734098-8
SKU:AMP1734098-8

Detailed Description

Enhance your electronic connections with the Champ050 80p A/P RCPT 25CL PB. This straight orientation, surface mount receptacle is part of the CHAMP .050 Series I, designed for optimal signal transmission. With a pitch of 1.27mm, it features 80 gold flash contact sockets suitable for wire and cable termination. The black polyester housing, meeting UL 94V-0 flammability standards, ensures durability. Operating in temperatures ranging from -31 to 185 °F, this high-rated connector guarantees reliable performance. Perfect for board-to-board configurations, it offers polarization and post-polarization alignment for secure mating. RoHS compliant and with a 500 V AC dielectric withstanding voltage, it meets global standards for quality and safety in electronic assemblies. Whether for data transmission or device connectivity, the Champ050 80p A/P RCPT 25CL PB is an essential component in your circuitry.