| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734099-4 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 12 V DC |
| Contact Type: | Pin |
| Row Spacing: | .075 in, 1.905 mm |
| Package Quantity: | 45 |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -31 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .05 µm, 1.969 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .05 in |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0682 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin-Copper over Nickel |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 13.2 mm, .52 in |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734099-4 |
| SKU: | AMP1734099-4 |
1734099-4
Specifications
Detailed Description
Introducing the Champ 050 series plug assembly, a versatile and reliable solution for your board-to-board PCB connectivity needs. With a compact design and right-angle body orientation, this connector is perfect for space-saving applications. Featuring through-hole solder termination and a pitch of 1.27mm (.05 in), it ensures secure and stable connections. The housing is made of matte material, meeting UL 94V-0 flammability standards for safety. With a contact rating of 1A and a voltage rating of 12V DC, it is suitable for signal transmission. Gold flash plating on the contact mating area guarantees excellent conductivity and durability. The connector is RoHS compliant, making it environmentally friendly. Whether for data and devices or other applications, the Champ 050 series plug assembly offers high performance and reliability in a tray packaging format.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/07/2023 | PCN-23-162687 - Adding additional plating option. Add additional plating option of 30 gold to existing part numbers which are plated with gold flash over 30 PdNi | Download | |||
| 05/07/2022 | P-22-022125 - Adding Alternative Raw Material. Add two alternative raw materials of connector housing to face the potential risk of global shortage of raw material alternative material also belongs to same LCP Family non-functional change meets existing TE Product Specifications. | Download | |||
| 09/21/2017 | E-17-014046 - Document Clarification. The drawings for the listed part numbers 1734099-5 and all other part numbers have been modified to correct following; Before: "AMP" logo After:"TE" logo. | Download | |||

