| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734099-5 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 12 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -31 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 1.969 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin-Copper over Nickel |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 13.2 mm, .52 in |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734099-5 |
| SKU: | AMP1734099-5 |
1734099-5
Specifications
Detailed Description
Introducing the Champ 050 Series Plug Assembly, a versatile component designed for seamless board-to-board connectivity in electronic applications. With a compact pitch of 1.27mm (.05 in) and right-angle body orientation, this assembly is ideal for space-constrained environments. Featuring a durable housing made of matte black UL 94V-0 rated material, it ensures reliable performance even in demanding conditions. Each assembly includes 50 gold flash plated pins for optimal signal transmission, meeting an amperage rating of 1A at 12V DC. With a contact layout in a matrix configuration and a stack height of .52 inches (13.2mm), it allows for efficient and secure connections. The through-hole solder termination method with boardlock PCB retention ensures easy and stable installation. Whether for signal or power applications, the Champ 050 Series Plug Assembly guarantees high-quality and RoHS compliant connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/07/2022 | P-22-022125 - Adding Alternative Raw Material. Add two alternative raw materials of connector housing to face the potential risk of global shortage of raw material alternative material also belongs to same LCP Family non-functional change meets existing TE Product Specifications. | Download | |||
| 09/21/2017 | E-17-014046 - Document Clarification. The drawings for the listed part numbers 1734099-5 and all other part numbers have been modified to correct following; Before: "AMP" logo After:"TE" logo. | Download | |||

