| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734099-6 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 12 V DC |
| Contact Type: | Pin |
| Package Quantity: | 30 |
| Contact Amperage: | 1 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -31 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 1.969 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0682 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin-Copper over Nickel |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 13.2 mm, .52 in |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734099-6 |
| SKU: | AMP1734099-6 |
1734099-6
Specifications
Detailed Description
Introducing the Champ 050 series plug assembly, a versatile and reliable solution for your board-to-board connectivity needs. Designed for performance, this assembly features a right-angle orientation with through-hole solder termination, ensuring secure and stable connections. With a housing made of matte black UL 94V-0 rated material, it offers durability and safety in various environments. The 1A amperage and 12V DC voltage rating make it ideal for signal applications, while the 1.27mm pitch and 60 positions provide ample connectivity options. Gold flash plating on the contact mating area ensures excellent conductivity, while the tin-plated PCB retention enhances durability. With a stack height of 13.2mm and boardlock retention, it offers ease of installation and reliability in use. RoHS compliant and ECCN classified as EAR99, it meets global standards for quality and environmental responsibility. Whether for industrial or commercial use, the Champ 050 series plug assembly is the perfect choice for seamless board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2017 | E-17-014046 - Document Clarification. The drawings for the listed part numbers 1734099-5 and all other part numbers have been modified to correct following; Before: "AMP" logo After:"TE" logo. | Download | |||

