| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734099-7 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 12 V DC |
| Contact Type: | Pin |
| Row Spacing: | .075 in, 1.905 mm |
| Package Quantity: | 30 |
| Contact Amperage: | 1 A |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -31 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .05 µm, 1.969 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .05 in |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0682 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin-Copper over Nickel |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 13.2 mm, .52 in |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | PER-1734099-7,CC7227-000 1734099-7 |
| SKU: | AMP1734099-7 |
1734099-7
Specifications
Detailed Description
Introducing the Champ 050 series plug assembly, designed for seamless board-to-board connections in electronic applications. This assembly features a right-angle body orientation and through-hole solder termination, ensuring secure and reliable mounting. With a 1A amperage rating and 12V DC voltage capacity, it is ideal for signal circuit applications. The 68-pin connector, housed in UL 94V-0 compliant matte material, offers durability and safety. Gold flash contact plating guarantees efficient signal transmission, while the brass PCB retention material with tin-copper plating ensures long-lasting performance. Measuring at a compact 7.5mm in height, this connector is suitable for space-constrained installations. Fully RoHS compliant, it meets the highest industry standards for environmental responsibility. Trusted for its quality and reliability, the Champ 050 series plug assembly is the perfect choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2017 | E-17-014046 - Document Clarification. The drawings for the listed part numbers 1734099-5 and all other part numbers have been modified to correct following; Before: "AMP" logo After:"TE" logo. | Download | |||

