| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734099-8 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 12 V DC |
| Contact Type: | Pin |
| Row Spacing: | .075 in, 1.905 mm |
| Package Quantity: | 21 |
| Contact Amperage: | 1 A |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Package |
| Operating Temperature Range: | -31 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .05 µm, 1.969 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .05 in |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0682 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin-Copper over Nickel |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 13.2 mm, .52 in |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734099-8 |
| SKU: | AMP1734099-8 |
1734099-8
Specifications
Detailed Description
Introducing the Champ 050 Series Plug Assembly, a high-performance connector designed for board-to-board applications. With a 1A amperage rating and 12V DC voltage, this connector is ideal for signal circuit applications. Featuring a right-angle body orientation and through-hole solder termination, it offers easy installation on PCBs. The contact layout is a matrix with 80 positions and four rows, ensuring efficient signal transmission. With a compact pitch of 1.27mm (.05 in) and a low profile of .295 in (7.5 mm), it's suitable for space-constrained designs. The connector is RoHS compliant and meets UL 94V-0 flammability standards, guaranteeing reliability and safety. Perfect for data and devices, this Champ 050 Series connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2017 | E-17-014046 - Document Clarification. The drawings for the listed part numbers 1734099-5 and all other part numbers have been modified to correct following; Before: "AMP" logo After:"TE" logo. | Download | |||

