| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734100-4 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .0748 in, 1.904 mm |
| Package Quantity: | 54 |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Package |
| Operating Temperature Range: | -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .76 in, .8 - 1.6 mm |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2253 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin-Copper over Nickel |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Vertical |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734100-4 |
| SKU: | AMP1734100-4 |
1734100-4
Specifications
Detailed Description
Introducing the Champ050 series, a versatile connector perfect for board-to-board applications. Featuring 40 positions with Au over PdNi plating, this connector ensures reliable signal transmission with a current rating of 1 A. The straight orientation, through-hole solder termination method, and 1.27 mm pitch make for easy and secure installation. With a voltage rating of 250 VAC and UL 94V-0 flammability standard compliance, it guarantees safe operation. Ideal for signal circuit applications, this connector offers gold flash plating on the contact mating area for enhanced conductivity. Its vertical mount orientation and boardlock retention type provide stability in assembly, while the brass PCB retention material ensures durability. RoHS compliant and with a wide operating temperature range, it meets stringent industry standards. Upgrade your connectivity with the Champ050 series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2015 | E-15-010773 - Manufacturing / Process Requirements. Change the contact base raw material. The drawings for the listed part numbers have been modified for clarification; Before: Contact base raw material phosphor bronze. After: Contact base raw material brass. | Download | |||

