1734100-5

Heilind Number:AMP1734100-5
Manufacturer:TE Connectivity
Manufacturer Number:1734100-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Champ050 series,50pos,Au over PdNi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734100-5
Series:CHAMP .050 Series I
Amperage:1 A
Housing Material:Matte
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.0748 in, 1.904 mm
Package Quantity:54
Contact Amperage:1 A
Number of Positions:50
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:032
Profile:Standard
Packaging:Tube
Operating Temperature Range:-67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.76 in, .8 - 1.6 mm
PCB Retention Type:Boardlock, Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Post
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2253
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
PCB Retention Material:Brass
PCB Retention Plating Material:Tin-Copper over Nickel
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Vertical
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Termination Post Tail Length:.1 in, 2.54 mm
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1734100-5
SKU:AMP1734100-5

Detailed Description

Introducing the Champ050 series, a versatile solution for your board-to-board connectivity needs. With 50 positions and Gold Flash contact plating, these connectors offer reliable signal transmission in demanding environments. Featuring through-hole solder termination and a straight body orientation, they ensure secure and stable connections on your PCB. The UL 94V-0 housing material guarantees safety and compliance, while the 1A contact amperage and 250VAC voltage rating make them suitable for various applications. With a standard profile and vertical mount orientation, they are easy to integrate into your design. Ideal for signal circuitry, this connector is RoHS compliant and designed for high performance in industrial settings. Upgrade your connectivity with the Champ050 series.