1734100-6

Heilind Number:AMP1734100-6
Manufacturer:TE Connectivity
Manufacturer Number:1734100-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Champ050 series,60pos,Au over PdNi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734100-6
Series:CHAMP .050 Series I
Amperage:1 A
Housing Material:Matte
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:54
Contact Amperage:1 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:032
Profile:Standard
Packaging:Tube
Operating Temperature Range:-67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Boardlock, Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Post
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2253
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
PCB Retention Material:Brass
PCB Retention Plating Material:Tin-Copper over Nickel
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Vertical
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Standard
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1734100-6
SKU:AMP1734100-6

Detailed Description

Introducing the Champ050 series, a versatile connector solution designed for high-performance applications. With 60 positions and Au over PdNi plating, this connector ensures reliable signal transmission. Featuring a straight body orientation and board mount termination, it offers easy installation on PCBs. With a voltage rating of 250VAC and 1A amperage, it meets stringent performance requirements. The black housing with UL 94V-0 flammability standard adds durability. Ideal for signal circuit applications, this connector is RoHS compliant and offers a secure mating alignment with guide posts. Its robust construction, including phosphor bronze contacts and matte housing material, guarantees long-term reliability in various environments. Upgrade your board-to-board connections with the Champ050 series.