1734100-7

Heilind Number:AMP1734100-7
Manufacturer:TE Connectivity
Manufacturer Number:1734100-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Champ050 series,68pos,Au over PdNi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734100-7
Series:CHAMP .050 Series I
Amperage:1 A
Housing Material:Matte
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:54
Contact Amperage:1 A
Number of Positions:68
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:032
Profile:Standard
Packaging:Package
Operating Temperature Range:-67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Boardlock, Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Post
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2253
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
PCB Retention Material:Brass
PCB Retention Plating Material:Tin-Copper over Nickel
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Vertical
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Standard
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1734100-7
SKU:AMP1734100-7

Detailed Description

Introducing the Champ050 series, a high-performance connector designed for demanding applications. Featuring 68 gold-plated contacts over PdNi for superior conductivity, this straight orientation connector is ideal for signal transmission. With a pitch of 1.27mm, it offers precise connectivity in board-to-board configurations. Its matte housing in black ensures durability, meeting UL 94V-0 flammability standards. With a voltage rating of 250VAC and current handling capacity of 1A, it guarantees reliable performance. The connector, operating in a wide temperature range from -67 to 221°F, is suitable for various environments. Its through-hole solder termination method and boardlock retention system provide secure attachment to PCBs. In addition, the connector is RoHS compliant, making it environmentally friendly. Perfect for use in telecommunications, industrial, and automotive applications, the Champ050 series is the ultimate choice for your connectivity needs.