1734100-8

Heilind Number:AMP1734100-8
Manufacturer:TE Connectivity
Manufacturer Number:1734100-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Champ050 series,80pos,Au over PdNi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734100-8
Series:CHAMP .050 Series I
Amperage:1 A
Housing Material:Matte
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:54
Contact Amperage:1 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:032
Profile:Standard
Packaging:Tube
Operating Temperature Range:-67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Boardlock, Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Post
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2253
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
PCB Retention Material:Brass
PCB Retention Plating Material:Tin-Copper over Nickel
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Vertical
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Standard
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1734100-8
SKU:AMP1734100-8

Detailed Description

Introducing the Champ050 series, a versatile solution for your board-to-board connectivity needs. With 80 positions and a straight body orientation, this connector features Au over PdNi contact material for reliable signal transmission. Designed for through-hole solder mounting, it ensures secure attachment to your PCB. The black matte housing, UL 94V-0 flammability rating, and operating temperature range of -67 to 221°F guarantee durability in various environments. Ideal for signal applications, it offers 1A current rating and 250VAC voltage. Measuring at a pitch of 1.27mm (.05 in), with a matrix contact layout and vertical mount orientation, it facilitates efficient PCB connections. RoHS compliant and with ECCN of EAR99, this connector is a dependable choice for your assembly projects.