| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734101-3 |
| Series: | CHAMP .050 Series I |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .0748 in, 1.904 mm |
| Package Quantity: | 54 |
| Contact Amperage: | 1 A |
| Number of Positions: | 30 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tube |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .76 in, .8 - 1.6 mm |
| Connector Height: | 10 mm, .393 in |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2253 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin-Copper over Nickel |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Vertical |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734101-3 |
| SKU: | AMP1734101-3 |
1734101-3
| Heilind Number: | AMP1734101-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1734101-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Champ050 Series, boasting 30 gold-plated sockets for reliable signal transmission. With a 1.27mm pitch and 250VAC voltage rating, these connectors ensure efficient board-to-board connectivity in various electronic applications. Featuring a durable phosphor bronze construction and UL 94V-0 flammability standard, they guarantee both performance and safety. With a standard profile and vertical mount orientation, they are easy to integrate onto PCBs. Wave solder capable and RoHS compliant, these connectors offer hassle-free assembly while meeting environmental standards. Perfect for high-speed data transfer and signal integrity, the Champ050 Series is the ideal choice for your electronic projects.

