1734205-1

Heilind Number:AMP1734205-1
Manufacturer:TE Connectivity
Manufacturer Number:1734205-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI USB, TYPE B, PLUG. CABLE-KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734205-1
Amperage:1 A
Gender:Plug
Housing Material:Polybutylene Terephthalate
Mount Type:Cable Mount (Free-Hanging)
Maximum Operating Temperature:85 °C
Pitch:.031 in, 8 mm
Shell Plating:Nickel over Copper
Number of Ports:1
USB Type:B
USB Size:Mini
USB Version:2.0
Mount Location:Cable Mount
Contact Amperage:1 A
Number of Positions:5
Housing Color:Black
Termination Type:Solder Tab
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:5000
PCB Retention Type:None
Connector and Contact Terminate To:Wire & Cable
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:0 mm
Locating Posts:Without
Locking Latch:Without
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Flush
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:1734205-1
SKU:AMP1734205-1

Detailed Description

Enhance your connectivity with our Mini USB Type B Plug Cable Kits, designed for seamless power and signal transmission. Crafted with high-quality Polybutylene Terephthalate housing in sleek black, these cable mount connectors offer a reliable solution for your data and device needs. With a nickel over copper shell plating and gold flash over palladium nickel contact mating area plating, they ensure efficient conductivity and durability. Meeting USB 2.0 standards, these connectors feature a .8mm pitch and a solder tab termination type, perfect for cable-to-board applications. Operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), they guarantee performance in various environments. Each kit includes 1000 units, making them ideal for industrial use. RoHS compliant, these connectors prioritize environmental responsibility without compromising on quality. Elevate your connectivity experience with our USB Type B plugs.