1734248-3

Heilind Number:AMP1734248-3
Manufacturer:TE Connectivity
Manufacturer Number:1734248-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.0 FPC, ZIF V/T, SMT, 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734248-3
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyamide 9T
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:125 V DC
Contact Type:Socket
Package Quantity:1000
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:961
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.025 µm, 1 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.025 µm, 1 µin
Connector Height:.303 in, 7.7 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:10.4 mm, .409 in
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.181 in, 4.6 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:1734248-3
SKU:AMP1734248-3

Detailed Description

Enhance your circuit connectivity with our FPC Connector Assembly, designed for reliable signal transmission in electronic devices. This straight receptacle features a robust Polyamide 9T housing and gold-plated contacts, ensuring optimal performance even in demanding environments. With a pitch of 1mm and a maximum operating temperature of 185°F, it offers seamless integration onto a PCB via surface mount termination. Suitable for FPC/FFC cable types, this component with a 3-position socket layout is perfect for data transmission applications. Each package contains 1000 units, making it ideal for high-volume production. Stay ahead in the world of electronics with this high-quality connector.