1734248-5

Heilind Number:AMP1734248-5
Manufacturer:TE Connectivity
Manufacturer Number:1734248-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.0 FPC, ZIF V/T, SMT, 5P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734248-5
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyamide 9T
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:125 V DC
Contact Type:Socket
Package Quantity:1000
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:961
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.025 µm, 1 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.025 µm, 1 µin
Connector Height:.303 in, 7.7 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:12.4 mm, .488 in
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.181 in, 4.6 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:1734248-5
SKU:AMP1734248-5

Detailed Description

This Connector Assembly is designed for surface mount board mounting applications, featuring a straight orientation and a pitch of 1mm (.039 in). With a housing made of Polyamide 9T in a sleek black color, it offers durability and reliability for signal transmission. The receptacle connector has 5 gold-plated contacts, suitable for FPC/FFC cable termination. Operating efficiently at temperatures ranging from -20 to 85°C (-4 to 185°F), it is ideal for various electronic devices. The contact design, single beam, ensures secure signal transmission, while the inline layout allows for easy integration into circuit boards. With a package quantity of 1000, this connector is tape packaged for convenient assembly. RoHS compliant, it meets international standards for environmental sustainability. Perfect for use in data and device applications, it guarantees high performance and longevity in your electronic projects.