1734248-9

Heilind Number:AMP1734248-9
Manufacturer:TE Connectivity
Manufacturer Number:1734248-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.0 FPC, ZIF V/T, SMT, 9P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734248-9
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyamide 9T
Number of Contacts:9
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:125 V DC
Contact Type:Socket
Package Quantity:1000
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:9
Housing Color:Black
Mount Orientation:Vertical
GPL:961
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.025 µm, 1 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.025 µm, 1 µin
Connector Height:.303 in, 7.7 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:16.4 mm, .646 in
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.181 in, 4.6 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:1734248-9
SKU:AMP1734248-9

Detailed Description

This 1 A Connector Assembly, part of the FPC series, features a receptacle gender and a housing made of Polyamide 9T. With 9 contacts in a single row, it is designed for board mount installation via surface mount termination. The contact material is Phosphor Bronze with Gold plating, ensuring reliable performance. Operating at temperatures up to 185°F (85°C), it is suitable for signal transmission in various applications. With a pitch of 1 mm (.039 in) and a voltage rating of 125 V DC, this connector is ideal for FPC/FFC cables. The straight body orientation and vertical mount orientation offer flexibility in installation, while the tape packaging and package quantity of 1000 facilitate handling. RoHS compliant and designed for data and device connectivity, this connector is a reliable solution for your electronic systems.