| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734300-1 |
| Contact Material: | Copper Alloy |
| Contact Length: | .177 in, 4.5 mm |
| Contact Width: | .098 in, 2.5 mm |
| Package Quantity: | 2500 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .118 in, 3 mm |
| Scalable: | No |
| Spring Finger Type: | C-Clip |
| Side Protected: | No |
| Contact Working Range High: | .075 in, 1.9 mm |
| Contact Working Range Low: | .11 in, 2.8 mm |
| Part Aliases: | 1734300-1 |
| SKU: | AMP1734300-1 |
1734300-1
Specifications
Detailed Description
Enhance signal connectivity with our SHIELD FINGER 3025-Z1-T, designed for precision performance in circuit applications. Crafted with Copper Alloy contact material, this component ensures durability and reliability. The gold-plated contact mating area and PCB termination guarantee optimal conductivity, while the nickel underplating offers added protection. With a contact amperage of 1.5 A, it meets high-performance standards. Operating seamlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), this component is ideal for various environments. Packaged in convenient Tape & Reel format with 2500 pieces, it's perfect for high-volume applications. RoHS compliant and ECCN EAR99, it meets international regulatory standards. Elevate your board-to-board connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2305018-2 | ![]() |


