1734303-1

Heilind Number:AMP1734303-1
Manufacturer:TE Connectivity
Manufacturer Number:1734303-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SHIELD FINGER 4025B-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734303-1
Contact Material:Copper Alloy
Contact Length:.161 in, 4.1 mm
Contact Width:.098 in, 2.5 mm
Package Quantity:2000
Contact Amperage:1.5 A
Number of Positions:1
GPL:K85
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F211
Connector System:Board to Board
ECCN:EAR99
Height:.157 in, 4 mm
Scalable:No
Spring Finger Type:Box-Clip
Side Protected:No
Contact Working Range High:.126 in, 3.2 mm
Contact Working Range Low:.146 in, 3.7 mm
Part Aliases:1734303-1
SKU:AMP1734303-1

Detailed Description

Enhance your signal connectivity with our Shield Finger 4025B-T, designed for reliable performance in various applications. Crafted from durable Copper Alloy, this finger boasts a contact material that ensures longevity and efficiency. With a contact length of .161 inches and a width of .098 inches, it offers a secure fit for seamless data transmission. Operating smoothly in temperatures ranging from -40 to 85 degrees Celsius (-40 to 185 degrees Fahrenheit), it guarantees consistent functionality even in challenging environments. Featuring gold plating on the contact mating area and PCB contact termination, it ensures optimal conductivity. Ideal for board-to-board connections, this essential component is RoHS compliant, meeting global standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality Shield Finger.