1734327-2

Heilind Number:AMP1734327-2
Manufacturer:TE Connectivity
Manufacturer Number:1734327-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini USB A R/A,Rcpt,SMT,T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734327-2
Amperage:1 A
Gender:Receptacle
Housing Material:Polyamide 9T
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.031 in, 8 mm
Shell Plating:Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Mini
USB Version:2.0
Mount Location:Top
Contact Amperage:1 A
Number of Positions:5
Housing Color:Black
Termination Type:Surface Mount
Tail Length:.045 in, 1.15 mm
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:5000
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:SMT Hold-Down
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:0 mm
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Flush
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:1734327-2
SKU:AMP1734327-2

Detailed Description

This Mini USB Type A Right Angle Receptacle is designed for Surface Mount Termination on printed circuit boards. With a compact .8mm pitch, it is suitable for Power & Signal applications, meeting USB 2.0 standards. The Polyamide 9T housing in black, UL 94V-0 rated for flammability, ensures durability. Featuring Gold Flash over Palladium Nickel plating in the contact mating area, it offers reliable connectivity with a mating cycle of 5000. This connector, packaged in Tape & Reel for ease of assembly, operates within a wide temperature range from -40 to 85 °C. RoHS compliant and ideal for data and device connections in various electronic systems.