| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734346-1 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Nylon 6T GF REGRIND |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 50 °C |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Shell Plating: | Nickel |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| USB Size: | Standard |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| Tail Length: | .079 in, 2 mm |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | 0 - 50 °C, 32 - 122 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1 mm |
| PCB Retention Type: | SMT Hold-Down |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Locating Posts: | With |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | Without |
| PCB Connector Seating: | Offset |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734346-1 |
| SKU: | AMP1734346-1 |
1734346-1
Specifications
Detailed Description
Enhance your electronic connections with this USB Type B receptacle. Designed for seamless integration onto circuit boards, this black connector features a right-angle orientation for optimal space-saving. With a standard USB 2.0 size and compatibility, it supports both power and signal applications. The durable housing is made of Nylon 6T GF REGRIND, meeting UL 94V-0 flammability standards. Its surface mount termination method ensures secure attachment, while the gold flash over palladium nickel plating in the contact mating area guarantees reliable conductivity. Operating within a temperature range of 0 to 50°C, this USB connector is perfect for various industrial and consumer electronic devices. With a mating cycle of 1500, it offers long-lasting performance, making it an essential component for your connectivity needs. RoHS compliant for environmental responsibility, this connector is part of our extensive range of IO connectors, ready to streamline your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2024 | PCN-24-209719 - End of Life. no LTB | Download | |||

