1734375-1

Heilind Number:AMP1734375-1
Manufacturer:TE Connectivity
Manufacturer Number:1734375-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CHAMP .050 HIGH RISE, REVERSED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734375-1
Series:CHAMP .050 Series I
Housing Material:Matte
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.075 in, 1.9 mm
Package Quantity:16
Contact Amperage:1 A
Number of Positions:80
Mount Orientation:Right Angle
Insulation Resistance:4 MΩ
GPL:032
Profile:High
Packaging:Tray
Operating Temperature Range:-67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:.05 µm, 1.969 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.05 in
Connector Height:21.98 mm, .864 in
PCB Retention Type:Boardlock, Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0682
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
PCB Retention Material:Brass
PCB Retention Plating Material:Tin-Copper over Nickel
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Right Angle
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.606 µin, 3.8 µm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:1734375-1
SKU:AMP1734375-1

Detailed Description

Elevate your circuit connections with the CHAMP .050 High Rise, Reversed header. Part of the CHAMP .050 Series I, this board mount connector features a durable matte housing and four rows of phosphor bronze contacts, ideal for signal applications. With a right-angle mount orientation and through-hole solder termination method, it offers reliable performance in various PCB setups. The gold flash plating ensures excellent conductivity, while the UL 94V-0 flammability rating guarantees safety. Operating in a wide temperature range from -67 to 221 °F, this connector is suitable for high-temp environments. Its square contact shape and matrix layout enable precise mating on printed circuit boards. Each package includes 16 connectors, perfect for board-to-board configurations. Complete with boardlock retention and polarized mating alignment, it provides secure and foolproof assembly. Trust in its high-quality construction and compliance with international standards for a seamless integration into your electronic systems. Elevate your circuit connections with the CHAMP .050 High Rise, Reversed header. Part of the CHAMP .050 Series I, this board mount connector features a durable matte housing and four rows of phosphor bronze contacts, ideal for signal applications. With a right-angle mount orientation and through-hole solder termination method, it offers reliable performance in various PCB setups. The gold flash plating ensures excellent conductivity, while the UL 94V-0 flammability rating guarantees safety. Operating in a wide temperature range from -67 to 221 °F, this connector is suitable for high-temp environments. Its square contact shape and matrix layout enable precise mating on printed circuit boards. Each package includes 16 connectors, perfect for board-to-board configurations. Complete with boardlock retention and polarized mating alignment, it provides secure and foolproof assembly. Trust in its high-quality construction and compliance with international standards for a seamless integration into your electronic systems.