1734385-2

Heilind Number:AMP1734385-2
Manufacturer:TE Connectivity
Manufacturer Number:1734385-2
ECAD Model:
3D Model

Description:

ATX-4P Power W/O ear(Natural)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734385-2
Color:Natural
Amperage:9 A
Mount Type:Board Mount
Termination Method:Solder
Pitch:.16 in, 4.2 mm
Number of Ports:1
Orientation:Vertical
Number of Positions:4
Termination Type:Through Hole
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power & Signal
PCB Retention Type:None
Product:DVI Receptacles
SKU:AMP1734385-2

Detailed Description

Power up with ease using our ATX-4P connector, designed for efficient board mounting without the need for additional hardware. Featuring a natural color and through-hole termination method for easy soldering, this connector boasts a vertical orientation and four positions for optimal power and signal transmission. With an amperage of 9A and an operating temperature range of -25 to 85°C (-13 to 185°F), it's the perfect choice for various applications that demand reliability and performance. Trust in the quality of our DVI receptacle, a must-have in your audio, video, and broadcast setups.