1734479-4

Heilind Number:AMP1734479-4
Manufacturer:TE Connectivity
Manufacturer Number:1734479-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RJ11 6P4C,1x2ports,Dip,4P,Black,50u" AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734479-4
Color:Black
Amperage:1 A
Housing Material:PA 46
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.04 in, 1.02 mm
USOC Codes:RJ11
LAN Category:Cat 3
Compatible RJ Type:RJ11
Keying:No
Package Quantity:60
Base Material:Phosphor Bronze
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
Profile:Low
Connector Contact Density:Standard
Mating Entry Location:Side
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 2
Status Indicator:None
Tail Length:.11 in, 2.79 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Connector System:Cable-to-Board, Cable-to-Panel
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1734479-4
SKU:AMP1734479-4

Detailed Description

Enhance your connectivity with our RJ11 6P4C Dip Connector, featuring 1x2 ports for efficient data transmission. Crafted in sleek black with a 50u" AU plating, this connector ensures reliable performance and durability. Meeting UL 94V-0 standards, it guarantees safety and quality. Designed for board mount installation with through hole solder termination, it offers seamless integration. With a Cat 3 lan category, it's perfect for various networking applications. Tailored for signal circuitry, it boasts gold contact plating for optimal conductivity. Operating in a wide temperature range from -40 to 85°C, it's suitable for diverse environments. With a package quantity of 60, it's ideal for bulk deployments. Upgrade your setup with this essential connector for seamless connectivity.