1734509-4

Heilind Number:AMP1734509-4
Manufacturer:TE Connectivity
Manufacturer Number:1734509-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RJ45,8P8C,W/LED,G/Y,50u"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734509-4
Amperage:1 A
Housing Material:PA 46 GF30
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Package Quantity:1800
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
LED Lightpipe Material:Copper Alloy
LED Color (Bottom Right):Yellow
LED Color (Bottom Left):Green
PCB Ground Tab Location:.171 in, 4.35 mm
Profile:Low
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.087 in, 2.2 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.3 mm, .445 in
Ground Component Type:Grounding Clips
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP1734509-4

Detailed Description

Enhance your network connectivity with our RJ45 Ethernet Jack, featuring 8P8C configuration with LED indicators in vibrant green and yellow hues. Designed for seamless board mounting through soldering, this high-quality connector ensures reliable signal transmission within Cat 3 LAN networks. Crafted with durable PA 46 GF30 housing in sleek black, it guarantees stability and performance. The right-angle mount orientation, standard latch down, and low profile make installation a breeze. With a package quantity of 1800, it's ideal for bulk applications. Operating in a wide temperature range, -40 to 85°C, this connector is suitable for various environments. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and environmental responsibility. Upgrade your connectivity solutions with this essential component for data and device connections.