| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734510-1 |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount |
| Termination Method: | Wave Solder |
| Pitch: | .031 in, 8 mm |
| Shell Plating: | Tin over Nickel |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| USB Size: | Mini |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Tail Length: | .113 in, 2.85 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 5000 |
| PCB Thickness (Recommended): | 1.6 mm |
| PCB Retention Type: | Straight Leg |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Offset: | 0 mm |
| Shell Plating Finish: | Matte |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 240 °C, 464 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734510-1 |
| SKU: | AMP1734510-1 |
1734510-1
| Heilind Number: | AMP1734510-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1734510-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this Mini USB Type B Right Angle Receptacle. Featuring a durable Polybutylene Terephthalate housing in sleek black, it ensures secure board mounting with wave solder termination. With a compact .8mm pitch, it's ideal for power and signal applications. The USB 2.0 compliant connector boasts a gold flash over palladium nickel mating area plating for reliable performance over 5000 cycles. Operating in a wide temperature range, from -40 to 85°C, it's suitable for various environments. Its straight leg PCB retention and matte shell plating finish further enhance functionality. RoHS compliant, it meets industry standards for eco-friendly operations. Perfect for cable-to-board connections, this USB connector is a must-have for your electronic setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/19/2022 | PCN-22-136009 - Add Alternative plating. Add gold plating as alternate plating type for exist palladium nickel plus gold flash plating for listed part numbers, Gold plating and Pallium nickel plus gold flash have same performance level, TE will add gold plating as optional plating type for products to avoid any manufacturing and delivery risk | Download | |||
| 05/23/2016 | E-15-016527 - Product Improvement. TE perform solderability/mating and un-mating/durability etc. test to verify new material and result is ok,so TE plan to change shell raw material from phosphor bronze to stainless steel (SUS 304). | Download | |||

