| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734517-1 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 50 °C |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Shell Plating: | Nickel over Copper |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| USB Type: | B |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| Panel Ground Location: | Right/Left |
| Tail Length: | .094 in, 2.4 mm |
| Operating Temperature Range: | 0 - 50 °C, 32 - 122 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1 mm |
| PCB Retention Type: | Hold-Down |
| Panel Mount Type: | Flange |
| Ground Component Type: | Ground Finger |
| Grounding Options: | Panel Ground |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 0 mm |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734517-1 |
| SKU: | AMP1734517-1 |
1734517-1
Specifications
Detailed Description
Easily connect USB devices with this Standard USB Type B Receptacle. Designed for vertical, surface mount installation on a printed circuit board, this connector features a straight body orientation and a black thermoplastic housing. With a contact amperage of 1A and gold flash plating, it ensures reliable power and signal transmission. Meeting UL 94V-0 flammability standards, it offers safe and durable performance. Ideal for various applications, this USB 2.0 compliant connector is packaged in tape and reel for convenience. With a mating cycle of 1500 and operating temperature range of 0-50°C, it guarantees long-lasting functionality. RoHS compliant and designed for Cable-to-Board connections, it's an essential component for data and device connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | PCN-25-238948 - Spec change. The 1734517 series is facing production difficulties due to the aging equipment highlighted by the plating supplier. As a result, the original specifications are no longer applicable. Therefore, we recommend changing the plating process to remove the copper base, which has already been approved during Acon verification process. | Download | |||
| 05/30/2025 | PCN-25-240152 - Plating Spec Update. The 1734517 series is facing production difficulties due to the aging equipment highlighted by the plating supplier. As a result, the original specifications are no longer applicable. Therefore, we recommend changing the plating process to remove the copper base, and keep only the Nickel plating. This change is tested and obtained with same functional result as before. | Download | |||

