1734577-2

Heilind Number:AMP1734577-2
Manufacturer:TE Connectivity
Manufacturer Number:1734577-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD-JK,8P8C,SHD W/LED, G/Y,15U"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734577-2
Color:Black
Amperage:1 A
Housing Material:PA 46 GF30
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:100
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
GPL:073
LED Lightpipe Material:Epoxy Resin
LED Color (Top Left):Green
LED Color (Top Right):Yellow
PCB Ground Tab Location:.152 in, 3.85 mm
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Top
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.1281 in, 3.25 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.5 mm, .65 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1734577-2

Detailed Description

Enhance your networking setup with our MOD-JK RJ45 connector, featuring a sleek black housing with LED indicators in green and yellow. Designed for Cat 3 LAN applications, this connector ensures reliable signal transmission with its gold-plated phosphor bronze contacts. With UL 94V-0 flammability rating and operating temperature range of -40 to 85°C, it guarantees safety and durability. Suitable for vertical board or panel mounting, it offers easy installation with through-hole solder termination. The shielded construction, made of brass with nickel plating, provides optimal signal integrity. Packaged in a box and tray, each pack contains 100 connectors for convenient bulk purchasing. RoHS compliant for environmental responsibility, it's the perfect choice for high-performance data and device connections. Elevate your connectivity with our MOD-JK RJ45 connector.