1734577-4

Heilind Number:AMP1734577-4
Manufacturer:TE Connectivity
Manufacturer Number:1734577-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD-JK,8P8C,SHD W/LED, G/Y,50U"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734577-4
Color:Black
Amperage:1 A
Housing Material:PA 46 GF30
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:100
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
GPL:073
LED Lightpipe Material:Epoxy Resin
LED Color (Top Left):Green
LED Color (Top Right):Yellow
PCB Ground Tab Location:.152 in, 3.85 mm
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Top
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.1281 in, 3.25 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.5 mm, .65 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:CF8795-000
SKU:AMP1734577-4

Detailed Description

Enhance your network connectivity with our MOD-JK,8P8C,SHD W/LED in Green/Yellow color. This RJ45 Cat 3 jack features a durable PA 46 GF30 housing and phosphor bronze contacts for reliable performance. With UL 94V-0 flammability standard compliance, it ensures safety in operation. The LEDs on top left and right offer visual status indication, while the brass shield with nickel plating provides protection against interference. Suitable for board mount and panel installation with through-hole solder termination, it's ideal for signal applications. Operating in a wide temperature range, from -40 to 85 °C (-40 to 185 °F), it guarantees functionality in various environments. Packaged in boxes and trays, this connector is RoHS compliant, meeting environmental standards. Upgrade your network infrastructure with this high-quality, modular RJ jack.